MEMS MSM381A3729Z9E-C
| Manufacturer | MEMSAsian Brands |
| MPN | MSM381A3729Z9E-C |
| LCSC Part # | C51928206 |
| Packaging | LGA-6(3x3.8) |
| Customer # | |
| Key Attributes | Omnidirectional -38dB 200Ω 63dB LGA-6(3x3.8) Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | MEMS | |
| Packaging | LGA-6(3x3.8) | |
| Voltage - Supply | 3.6V | |
| Direction | Omnidirectional | |
| Current Consumption | 150uA~170uA | |
| Sensitivity | -38dB | |
| Height | 1.1mm | |
| Output Impedance | 200Ω | |
| S/N Ratio | 63dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MSM381A3729Z9E-C is an omnidirectional, bottom-port, analog output MEMS microphone offering high performance, high reliability, and enhanced RF immunity. The device comes in a compact 3.76 mm × 2.95 mm × 1.1 mm metal-lid LGA package, compatible with SMT without sensitivity degradation.
Features
AI Translation
- Low noise
- Omnidirectional
- Excellent RF interference rejection
- Standard SMD reflow soldering compatible
- Compatible with leaded and lead-free soldering processes
- RoHS/halogen-free compliant
- Sensitivity matching within ±1dB
Applications
AI Translation
- Smartphones
- Laptops
- Tablets
- Bluetooth Earphones
- Headphones
- Wearable Smart Devices
In-Stock: 4,955
4,955 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3101 | $ 1.55 |
| 50+ | $ 0.2454 | $ 12.27 |
| 150+ | $ 0.2176 | $ 32.64 |
| 500+ | $ 0.1829 | $ 91.45 |
| 2,500+ | $ 0.1675 | $ 418.75 |
| 5,700+ | $ 0.1583 | $ 902.31 |
Standard Packaging5700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | MEMS | |
| Packaging | LGA-6(3x3.8) | |
| Voltage - Supply | 3.6V | |
| Direction | Omnidirectional | |
| Current Consumption | 150uA~170uA | |
| Sensitivity | -38dB | |
| Height | 1.1mm | |
| Output Impedance | 200Ω | |
| S/N Ratio | 63dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MSM381A3729Z9E-C is an omnidirectional, bottom-port, analog output MEMS microphone offering high performance, high reliability, and enhanced RF immunity. The device comes in a compact 3.76 mm × 2.95 mm × 1.1 mm metal-lid LGA package, compatible with SMT without sensitivity degradation.
Features
AI Translation
- Low noise
- Omnidirectional
- Excellent RF interference rejection
- Standard SMD reflow soldering compatible
- Compatible with leaded and lead-free soldering processes
- RoHS/halogen-free compliant
- Sensitivity matching within ±1dB
Applications
AI Translation
- Smartphones
- Laptops
- Tablets
- Bluetooth Earphones
- Headphones
- Wearable Smart Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518100000 |
| USHTS | 8518104000 |
| TARIC | 8518100010 |
| CAHTS | 8518100000 |
| BRHTS | 85181010 |
| INHTS | 85181000 |
| MXHTS | 8518.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518100000 |
| USHTS | 8518104000 |
| TARIC | 8518100010 |
| Type | Details |
|---|---|
| CAHTS | 8518100000 |
| BRHTS | 85181010 |
| INHTS | 85181000 |
| MXHTS | 8518.10.01 |

