MSKSEMI GBU1010-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | GBU1010-MS |
| LCSC Part # | C51928020 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | 200A 1.1V@5A 10A 1kV GBU Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.1V@5A | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- For PCB
- Low forward voltage drop
- Low leakage current
- Polarity: marked on body
- Mounting position: any
In-Stock: 470
470 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2064$ 0.1961 | $ 0.98 |
| 50+ | $ 0.1635$ 0.1554 | $ 7.77 |
| 150+ | $ 0.1451$ 0.1379 | $ 20.69 |
| 500+ | $ 0.1222$ 0.1161 | $ 58.05 |
| 2,500+ | $ 0.112$ 0.1064 | $ 266.00 |
| 5,000+ | $ 0.1059$ 0.1007 | $ 503.50 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.1V@5A | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- For PCB
- Low forward voltage drop
- Low leakage current
- Polarity: marked on body
- Mounting position: any
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



