NDK NX3215SA-32.768K-STD-MUA-9
| Manufacturer | |
| MPN | NX3215SA-32.768K-STD-MUA-9 |
| LCSC Part # | C519280 |
| Packaging | SMD3215-2P |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 9pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Packaging | SMD3215-2P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,835
2,835 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4426 | $ 2.21 |
| 50+ | $ 0.3529 | $ 17.65 |
| 150+ | $ 0.3145 | $ 47.18 |
| 500+ | $ 0.2665 | $ 133.25 |
| 3,000+ | $ 0.2372 | $ 711.60 |
| 6,000+ | $ 0.2244 | $ 1346.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



