MSKSEMI BSC072N08NS5-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | BSC072N08NS5-MS |
| LCSC Part # | C51927961 |
| Packaging | DFN-8L(5x6) |
| Customer # | |
| Key Attributes | 107.8W 85V 100A 3V 4.3mΩ@10V 1 N-channel N-Channel DFN-8L(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 673pF | |
| Pd - Power Dissipation | 107.8W | |
| Configuration | - | |
| Drain to Source Voltage | 85V | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| RDS(on) | 4.3mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.645nF | |
| Gate Charge(Qg) | 61.3nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BSC072N08NS5-MS utilizes advanced SGT MOSFET technology to achieve low on-resistance RDS(ON), low gate charge, fast switching, and excellent avalanche characteristics. The device is specifically designed for enhanced durability and versatility.
Features
AI Translation
- VDS = 85 V, ID = 100 A
- RDS(ON) < 5.6 mΩ, Vgs = 10 V
Applications
AI Translation
- Consumer electronics power supply
- Motor control
- Synchronous rectification isolated DC
- Synchronous rectification applications
In-Stock: 334
334 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9208$ 0.8748 | $ 0.87 |
| 10+ | $ 0.7475$ 0.7102 | $ 7.10 |
| 30+ | $ 0.6608$ 0.6278 | $ 18.83 |
| 100+ | $ 0.5742$ 0.5455 | $ 54.55 |
| 500+ | $ 0.5231$ 0.4970 | $ 248.50 |
| 1,000+ | $ 0.4968$ 0.4720 | $ 472.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 673pF | |
| Pd - Power Dissipation | 107.8W | |
| Configuration | - | |
| Drain to Source Voltage | 85V | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| RDS(on) | 4.3mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.645nF | |
| Gate Charge(Qg) | 61.3nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BSC072N08NS5-MS utilizes advanced SGT MOSFET technology to achieve low on-resistance RDS(ON), low gate charge, fast switching, and excellent avalanche characteristics. The device is specifically designed for enhanced durability and versatility.
Features
AI Translation
- VDS = 85 V, ID = 100 A
- RDS(ON) < 5.6 mΩ, Vgs = 10 V
Applications
AI Translation
- Consumer electronics power supply
- Motor control
- Synchronous rectification isolated DC
- Synchronous rectification applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

