LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI BSC0902NS-MS product image
  • BSC0902NS-MS thumbnail 1
  • BSC0902NS-MS thumbnail 2
  • BSC0902NS-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI BSC0902NS-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
BSC0902NS-MS
LCSC Part #
C51927950
Packaging
DFN-8L(5x6)
Customer #
Key Attributes
187W 30V 150A 1.2V 2mΩ@10V 1 N-channel N-Channel DFN-8L(5x6) Single FETs, MOSFETs RoHS
Datasheetpdf iconMSKSEMI BSC0902NS-MS
In-Stock: 396
396 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.526$ 0.4997$ 0.50
10+$ 0.4162$ 0.3954$ 3.95
30+$ 0.3698$ 0.3514$ 10.54
100+$ 0.311$ 0.2955$ 29.55
500+$ 0.2862$ 0.2719$ 135.95
1,000+$ 0.2708$ 0.2573$ 257.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerMSKSEMI
PackagingDFN-8L(5x6)
Output Capacitance(Coss)340pF
Pd - Power Dissipation187W
Configuration-
Drain to Source Voltage30V
Current - Continuous Drain(Id)150A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.2V
Reverse Transfer Capacitance (Crss@Vds)225pF
RDS(on)2mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)4.345nF
Gate Charge(Qg)56.9nC
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The BSC0902NS-MS utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation down to 4.5V gate voltage. The device is suitable for battery protection or other switching applications.

Features

AI Translation
  • VDS = 30V, ID = 150A
  • RDS(ON) < 2.4 mΩ at Vgs = 10V

Applications

AI Translation
  • Battery protection
  • Load switch
  • Uninterruptible power supply