GREENMICRO LM4871MBS
| Manufacturer | GREENMICROAsian Brands |
| MPN | LM4871MBS |
| LCSC Part # | C51927335 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 7mA 1-Channel Class AB SOP-8 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-8 | |
| Quiescent Current | 7mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.6% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 85dB | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch | |
| Speaker Channels | 1-Channel | |
| Voltage - Supply | 2.5V~5.5V | |
| Efficiency | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 2.6Wx1@4Ω;1.6Wx1@8Ω;2.8Wx1@3Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 50dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM4871 is a single-channel Class AB audio power amplifier capable of delivering 2.6W into a 4Ω load at 5.0V supply voltage with 10% THD+N. Its application circuit is simple, requiring minimal external components to achieve high-quality, low-distortion audio output. The device features a shutdown function for significantly extended system standby time, built-in thermal protection for enhanced system reliability, and integrated pop suppression for improved listening experience and simplified system debugging.
Features
- Output Power: 1.6W (VDD=5.0V, RL=8Ω, THD+N=10%)
- Output Power: 2.6W (VDD=5.0V, RL=4Ω, THD+N=10%)
- Output Power: 2.8W (VDD=5.0V, RL=3Ω, THD+N=10%)
- Supply Voltage Range: 2.5V to 5.5V
- Power-on POP suppression
- Thermal shutdown protection
Applications
- FM player
- Card speaker
- USB speaker
- Bluetooth speaker
- Laptop
- Portable DVD
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0601 | $ 0.60 |
| 100+ | $ 0.0478 | $ 4.78 |
| 300+ | $ 0.0416 | $ 12.48 |
| 2,500+ | $ 0.037 | $ 92.50 |
| 5,000+ | $ 0.0332 | $ 166.00 |
| 10,000+ | $ 0.0314 | $ 314.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-8 | |
| Quiescent Current | 7mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.6% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 85dB | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch | |
| Speaker Channels | 1-Channel | |
| Voltage - Supply | 2.5V~5.5V | |
| Efficiency | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 2.6Wx1@4Ω;1.6Wx1@8Ω;2.8Wx1@3Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 50dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM4871 is a single-channel Class AB audio power amplifier capable of delivering 2.6W into a 4Ω load at 5.0V supply voltage with 10% THD+N. Its application circuit is simple, requiring minimal external components to achieve high-quality, low-distortion audio output. The device features a shutdown function for significantly extended system standby time, built-in thermal protection for enhanced system reliability, and integrated pop suppression for improved listening experience and simplified system debugging.
Features
- Output Power: 1.6W (VDD=5.0V, RL=8Ω, THD+N=10%)
- Output Power: 2.6W (VDD=5.0V, RL=4Ω, THD+N=10%)
- Output Power: 2.8W (VDD=5.0V, RL=3Ω, THD+N=10%)
- Supply Voltage Range: 2.5V to 5.5V
- Power-on POP suppression
- Thermal shutdown protection
Applications
- FM player
- Card speaker
- USB speaker
- Bluetooth speaker
- Laptop
- Portable DVD
C51927335 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



