LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GREENMICRO KA7500BES product image
  • KA7500BES thumbnail 1
  • KA7500BES thumbnail 2
  • KA7500BES thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GREENMICRO KA7500BESRoHS

Manufacturer
GREENMICROAsian Brands
MPN
KA7500BES
LCSC Part #
C51927333
Packaging
SOP-16
Customer #
Key Attributes
200mA 1kHz~200kHz 900mW 7V~40V Push-Pull SOP-16 AC DC Converters, Offline Switchers RoHS
Datasheetpdf iconGREENMICRO KA7500BES
In-Stock: 605
605 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1114$ 0.56
50+$ 0.0885$ 4.43
150+$ 0.0771$ 11.57
500+$ 0.0685$ 34.25
2,500+$ 0.0616$ 154.00
5,000+$ 0.0582$ 291.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerGREENMICRO
PackagingSOP-16
Operating Temperature-25℃~+85℃
Output Current200mA
Frequency - Switching1kHz~200kHz
Pd - Power Dissipation900mW
Voltage - Breakdown-
Voltage - Supply7V~40V
FeaturesUnder-voltage lockout;Under Voltage Protection
TopologyPush-Pull
Output Voltage-
Duty Cycle(Max)45%
Feedback System-
Working ModePWM Modulation

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

KA7500 is a voltage-driven PWM control IC incorporating a 5V reference voltage circuit, two error amplifiers, a PWM comparator, a trigger circuit, a control output circuit, a dead-time comparator, and an oscillator.

Features

AI Translation
  • Complete PWM control circuit
  • Master or slave oscillator options
  • Dual error amplifiers
  • 5V reference voltage
  • Adjustable dead-time control
  • Separate output transistors (source or sink current 200mA)
  • Push-pull or single-ended operation
  • Under-voltage lockout (UVLO)