GREENMICRO NE555PBD
| Manufacturer |
GREENMICRO
Asian Brands |
| Mfr. Part # | NE555PBD |
| LCSC Part # | C51927330 |
| Package | DIP-8 |
| Customer # | |
| Description | 4.5V~16V DIP-8 Application Specific Clock/Timing RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | GREENMICRO | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
5,320
5,320
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0699 | $ 0.70 |
100+ | $ 0.0555 | $ 5.55 |
300+ | $ 0.0482 | $ 14.46 |
1,000+ | $ 0.0428 | $ 42.80 |
4,000+ | $ 0.0385 | $ 154.00 |
10,000+ | $ 0.0363 | $ 363.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$