GREENMICRO SG3525AES
| Manufacturer |
GREENMICRO
Asian Brands |
| Mfr. Part # | SG3525AES |
| LCSC Part # | C51927321 |
| Package | SOP-16 |
| Customer # | |
| Description | 500mA 100Hz~500kHz 1000mW 40V 8V~35V Push-Pull SOP-16 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | GREENMICRO | |
| Package | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,505
1,505
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1331 | $ 0.67 |
50+ | $ 0.1057 | $ 5.29 |
150+ | $ 0.0921 | $ 13.82 |
500+ | $ 0.0818 | $ 40.90 |
2,500+ | $ 0.0736 | $ 184.00 |
5,000+ | $ 0.0695 | $ 347.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$