CAX TS1077-3x3x1.5-250
| Manufacturer | CAXAsian Brands |
| MPN | TS1077-3x3x1.5-250 |
| LCSC Part # | C51927253 |
| Packaging | SMD-6P,3.4x3.4mm |
| Customer # | |
| Key Attributes | 12V With Bracket 3.4mm Round Button No SPST 3.4mm 50mA SMD-6P,3.4x3.4mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Packaging | SMD-6P,3.4x3.4mm | |
| Voltage Rating | 12V | |
| with Bracket | With Bracket | |
| Operating Temperature | -40℃~+80℃ | |
| Width | 3.4mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 3.4mm | |
| Height | 1.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,570
1,570 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0607$ 0.0577 | $ 0.58 |
| 100+ | $ 0.0482$ 0.0458 | $ 4.58 |
| 300+ | $ 0.0419$ 0.0399 | $ 11.97 |
| 1,000+ | $ 0.0373$ 0.0355 | $ 35.50 |
| 4,000+ | $ 0.0335$ 0.0319 | $ 127.60 |
| 8,000+ | $ 0.0316$ 0.0301 | $ 240.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Packaging | SMD-6P,3.4x3.4mm | |
| Voltage Rating | 12V | |
| with Bracket | With Bracket | |
| Operating Temperature | -40℃~+80℃ | |
| Width | 3.4mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 3.4mm | |
| Height | 1.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



