NXP MC33879BPEK
| Manufacturer | |
| Mfr. Part # | MC33879BPEK |
| LCSC Part # | C5191528 |
| Package | SOT-1746-1 |
| Customer # | |
| Description | 5.5V~27.5V 8 Active High SOT-1746-1 Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | NXP | |
| Package | SOT-1746-1 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 42 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.0571 | $ 6.06 |
10+ | $ 5.9061 | $ 59.06 |
42+ | $ 5.8049 | $ 243.81 |
84+ | $ 5.7053 | $ 479.25 |
Standard Packaging 42/Full
Bag | ||