LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HXY MOSFET TS3USB30ERSWR-HXY product image
Images for reference only

HXY MOSFET TS3USB30ERSWR-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
TS3USB30ERSWR-HXY
LCSC Part #
C51912459
Packaging
QFN-10(1.4x1.8)
Customer #
Key Attributes
QFN-10(1.4x1.8) Analog Switches - Special Purpose RoHS
Datasheetpdf iconHXY MOSFET TS3USB30ERSWR-HXY
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2314$ 0.2199$ 1.10
50+$ 0.1822$ 0.1731$ 8.66
150+$ 0.1611$ 0.1531$ 22.97
500+$ 0.1348$ 0.1281$ 64.05
3,000+$ 0.1231$ 0.1170$ 351.00
6,000+$ 0.116$ 0.1102$ 661.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerHXY MOSFET
PackagingQFN-10(1.4x1.8)
FeaturesBidirectional analog channel;Power-off isolation

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TS3USB30E is a bidirectional, low-power, dual-port, high-speed USB 2.0 analog switch with integrated protection for USB Type-C systems. The device is configured as a dual 2:1 or 1:2 switch, optimized for handling USB 2.0 DP/DM lines in USB Type-C systems with true isolation. Even when the COM+/- voltage exceeds VCC, only minimal current flows back to the supply. The device features low inter-bit skew and high inter-channel noise isolation, compatible with high-speed USB 2.0 and various other standards. Each switch is bidirectional with minimal or no attenuation of high-speed signals. The bandwidth is wide enough to transmit high-speed USB 2.0 differential signals with excellent signal integrity. The SEL pin control logic is compatible with 1.8V GPIO. TS3USB30E is available in lead-free, halogen-free QFN 1418 and MSOP-10 packages, making it ideal for mobile devices and space-constrained applications.

Features

AI Translation
  • Low on-resistance: Ron = 1.5Ω at VCC = 5V
  • Control pin compatible with 1.8V logic levels
  • COM+/- voltage can exceed VCC for true isolation, even during power failure
  • High off-state isolation: -100dB @ 100KHz
  • Low inter-channel crosstalk: -97dB @ 100KHz
  • High bandwidth: -3dB @ 800MHz, suitable for USB 2.0 high-speed signal routing
  • Low quiescent current: <2uA, with very wide operating voltage range

Applications

AI Translation
  • Any application using USB Type-C or Micro-B connectors
  • Mobile phones, tablets, and laptops