LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK SI2309 product image
  • SI2309 thumbnail 1
  • SI2309 thumbnail 2
  • SI2309 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK SI2309RoHS

Manufacturer
GOODWORKAsian Brands
MPN
SI2309
LCSC Part #
C51912420
Packaging
SOT-23
Customer #
Key Attributes
MOSFET P-CH 60V 2A SOT-23
Datasheetpdf iconGOODWORK SI2309
In-Stock: 79,720
79,720 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0438$ 0.44
100+$ 0.0348$ 3.48
300+$ 0.0303$ 9.09
3,000+$ 0.0264$ 79.20
6,000+$ 0.0237$ 142.20
9,000+$ 0.0223$ 200.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerGOODWORK
PackagingSOT-23
Drain to Source Voltage60V
Current - Continuous Drain(Id)2A
Output Capacitance(Coss)35pF
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.9V
Pd - Power Dissipation1.56W
Reverse Transfer Capacitance (Crss@Vds)20pF
RDS(on)160mΩ@10V
Number1 P-Channel
Input Capacitance(Ciss)425pF
Gate Charge(Qg)8.2nC@10V
TypeP-Channel

Features

AI Translation
  • -60V, -2A, RDS(ON) = 160mΩ (at VGS = -10V)
  • Improved dv/dt capability
  • Fast switching
  • Green/eco-friendly device options available
  • VDSS: -60V
  • ID: -2A
  • RDS(ON): 160mΩ

Applications

AI Translation
  • Motor drive
  • Power tools
  • LED lighting