GOODWORK PBSS5350Z-GK
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | PBSS5350Z-GK |
| LCSC Part # | C51912409 |
| Package | SOT-223 |
| Customer # | |
| Description | 200 1 PNP PNP 1.35W 3A 50V SOT-223 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
680
680
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0877 $ 0.0834 | $ 0.42 |
50+ | $ 0.0699 $ 0.0665 | $ 3.33 |
150+ | $ 0.061 $ 0.0580 | $ 8.70 |
500+ | $ 0.0543 $ 0.0516 | $ 25.80 |
2,500+ | $ 0.0489 $ 0.0465 | $ 116.25 |
5,000+ | $ 0.0463 $ 0.0440 | $ 220.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$