NXP SE97BTP,547
| Manufacturer | |
| Mfr. Part # | SE97BTP,547 |
| LCSC Part # | C5190825 |
| Package | HWSON-8-EP(2x3) |
| Customer # | |
| Description | 11bit 3V~3.6V HWSON-8-EP(2x3) Thermal Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | NXP | |
| Package | HWSON-8-EP(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9016 | $ 0.90 |
10+ | $ 0.8806 | $ 8.81 |
30+ | $ 0.8661 | $ 25.98 |
100+ | $ 0.8517 | $ 85.17 |
Standard Packaging 4000/Full
Reel | ||