LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R114426020 product image
Images for reference only

Radiall R114426020RoHS

Manufacturer
MPN
R114426020
LCSC Part #
C51907463
Packaging
Through Hole
Customer #
Key Attributes
Male Pin Board Side Positive Pin -65℃~+165℃ 4GHz Through Hole Coaxial Connector (RF) Adapters RoHS
Datasheetpdf iconRadiall R114426020
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters
ManufacturerRadiall
PackagingThrough Hole
InterfaceMale Pin
Connector TypeBoard Side
StylePositive Pin
Rated Voltage (Max)500V
Operating Temperature Range-65℃~+165℃
Frequency4GHz
impedance50Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.9422$ 5.94
10+$ 4.9114$ 49.11
Standard Packaging50/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.