NXP MPL115A2T1
| Manufacturer | |
| MPN | MPL115A2T1 |
| LCSC Part # | C5190694 |
| Packaging | TSON-8(5x3) |
| Customer # | |
| Key Attributes | 50Kpa~1.15bar TSON-8(5x3) Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | NXP | |
| Packaging | TSON-8(5x3) | |
| Absolute Accuracy | 10hpa | |
| Pressure range | 50Kpa~1.15bar | |
| Relative Accuracy | - | |
| Features | - | |
| Module | Yes | |
| Response time | 1.6ms | |
| Temperature Coefficient of Offset(TCO) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MPL115A1S is a pressure sensor with digital SPI output designed for cost-sensitive applications. Its compact 5×3×1.2 mm LGA package is ideal for space-constrained portable electronics. Current consumption is as low as 5μA in active mode and 1μA in shutdown (sleep) mode, making it well-suited for low-power applications. The wide operating temperature range of -40℃ to +105℃ enables reliable operation in harsh environmental conditions. The MPL115A1S employs a MEMS pressure sensor with a signal conditioning IC, delivering accurate pressure measurements from 50 kPa to 115 kPa. An integrated ADC converts pressure and temperature sensor readings into digital output via the SPI port. Factory calibration data is stored in on-board ROM. The host microcontroller uses raw sensor output and calibration data to execute a compensation algorithm, providing compensated pressure accuracy of ±1 kPa. The small form factor, low-power capability, high accuracy, and digital output of the MPL115A1S pressure sensor make it an excellent choice for barometric pressure measurement applications.
Features
- Provides digitized pressure and temperature data along with programmable calibration coefficients to the host microcontroller.
- Factory calibrated
- Absolute pressure range: 50 kPa to 115 kPa
- Accuracy: ±1 kPa
- Supply voltage range: 2.375 V to 5.5 V
- Integrated ADC
- SPI interface
- Monotonic pressure and temperature data output
- Surface mount, RoHS-compliant package
Applications
- Barometric pressure measurement (portable and benchtop)
- Altimeters
- Weather stations
- Hard disk drives (HDD)
- Industrial equipment
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | NXP | |
| Packaging | TSON-8(5x3) | |
| Absolute Accuracy | 10hpa | |
| Pressure range | 50Kpa~1.15bar | |
| Relative Accuracy | - | |
| Features | - | |
| Module | Yes | |
| Response time | 1.6ms | |
| Temperature Coefficient of Offset(TCO) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MPL115A1S is a pressure sensor with digital SPI output designed for cost-sensitive applications. Its compact 5×3×1.2 mm LGA package is ideal for space-constrained portable electronics. Current consumption is as low as 5μA in active mode and 1μA in shutdown (sleep) mode, making it well-suited for low-power applications. The wide operating temperature range of -40℃ to +105℃ enables reliable operation in harsh environmental conditions. The MPL115A1S employs a MEMS pressure sensor with a signal conditioning IC, delivering accurate pressure measurements from 50 kPa to 115 kPa. An integrated ADC converts pressure and temperature sensor readings into digital output via the SPI port. Factory calibration data is stored in on-board ROM. The host microcontroller uses raw sensor output and calibration data to execute a compensation algorithm, providing compensated pressure accuracy of ±1 kPa. The small form factor, low-power capability, high accuracy, and digital output of the MPL115A1S pressure sensor make it an excellent choice for barometric pressure measurement applications.
Features
- Provides digitized pressure and temperature data along with programmable calibration coefficients to the host microcontroller.
- Factory calibrated
- Absolute pressure range: 50 kPa to 115 kPa
- Accuracy: ±1 kPa
- Supply voltage range: 2.375 V to 5.5 V
- Integrated ADC
- SPI interface
- Monotonic pressure and temperature data output
- Surface mount, RoHS-compliant package
Applications
- Barometric pressure measurement (portable and benchtop)
- Altimeters
- Weather stations
- Hard disk drives (HDD)
- Industrial equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

