NXP MPXM2102AS
| Manufacturer | |
| Mfr. Part # | MPXM2102AS |
| LCSC Part # | C5190668 |
| Package | SO-5 |
| Customer # | |
| Key Attributes | 100 kPa On-Chip Temperature Compensated Silicon Pressure Sensors |
| Description | 0Kpa~1bar SO-5 Pressure Sensors, Transducers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | NXP | |
| Package | SO-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 15.6025 | $ 15.60 |
10+ | $ 14.868 | $ 148.68 |
60+ | $ 13.5988 | $ 815.93 |
120+ | $ 12.4907 | $ 1498.88 |
Standard Packaging 60/Full
Tube | ||
Better price for more quantity?
$