LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP MPXA6115AC6T1 product image
  • MPXA6115AC6T1 thumbnail 1
  • MPXA6115AC6T1 thumbnail 2
  • MPXA6115AC6T1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NXP MPXA6115AC6T1RoHS

Manufacturer
MPN
MPXA6115AC6T1
LCSC Part #
C5190628
Packaging
SO-8
Customer #
Key Attributes
15Kpa~1.15bar SO-8 Pressure Sensors, Transducers RoHS
Datasheetpdf iconNXP MPXA6115AC6T1
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 22.7539$ 22.75
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerNXP
PackagingSO-8
Absolute Accuracy-
Pressure range15Kpa~1.15bar
Relative Accuracy-
Standby Current-
FeaturesIntegrated signal amplifier;On-chip temperature compensation
ModuleYes
Voltage - Supply3V
Operating Temperature-40℃~+125℃
Response time1ms
Interface-
Temperature Coefficient of Offset(TCO)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

MP3H6115A series sensor integrates on-chip, bipolar op amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make the pressure sensor a logical and economical choice for the system designer. The MP3H6115A series piezoresistive transducer is a state-of-the-art, monolithic, signal conditioned, silicon pressure sensor. This sensor combines advanced micromachining techniques, thin film metallization, and bipolar semiconductor processing to provide an accurate, high level analog output signal that is proportional to applied pressure.

Features

AI Translation
  • Improved accuracy at high temperature
  • Available in super small outline package
  • 1.5% maximum error over 0 ℃ to 85 ℃
  • Ideally suited for microprocessor or microcontroller-based systems
  • Temperature compensated from -40 ℃ to +125 ℃
  • Durable thermoplastic (PPS) surface mount package

Applications

AI Translation
  • Industrial controls
  • Engine control/manifold absolute pressure (MAP)
  • Weather station and weather reporting device barometers