NXP NVT2002TLH
| Manufacturer | |
| MPN | NVT2002TLH |
| LCSC Part # | C5190565 |
| Packaging | SOT-1052-2 |
| Customer # | |
| Key Attributes | 2 SOT-1052-2 Translators, Level Shifters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | NXP | |
| Packaging | SOT-1052-2 | |
| output type | - | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+105℃ | |
| Data Rate | - | |
| Number of Elements | - | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Voltage - Supply | 0V~5.5V;0V~5.4V | |
| Number of Circuits | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Provides bidirectional voltage translation with no direction pin
- Less than 1.5 ns maximum propagation delay
- Allows voltage level translation between:
- 1.0 Vref(A) and 1.8 V, 2.5 V, 3.3 V or 5 Vref(B)
- 1.2 V Vref(A) and 1.8 V, 2.5 V, 3.3 V or 5 V Vref(B)
- 1.8 Vref(A) and 3.3 V or 5 V Vref(B)
- 2.5 Vref(A) and 5 Vref(B)
- 3.3 Vref(A) and 5 Vref(B)
- Low 3.5 Ω ON-state connection between input and output ports provides less signal distortion
- 5 V tolerant I/O ports to support mixed-mode signal operation
- High-impedance An and Bn pins for EN = LOW
- Lock-up free operation
- Flow through pinout for ease of printed-circuit board trace routing
- ESD protection exceeds 4 kV HBM per JESD22-A114 and 1000 V CDM per JESD22-C101
Applications
AI Translation
- The NVT2001/02 can be used in level translation applications for interfacing devices or systems operating at different interface voltages with one another.
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.616 | $ 0.62 |
| 10+ | $ 0.602 | $ 6.02 |
| 30+ | $ 0.5927 | $ 17.78 |
| 100+ | $ 0.5835 | $ 58.35 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | NXP | |
| Packaging | SOT-1052-2 | |
| output type | - | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+105℃ | |
| Data Rate | - | |
| Number of Elements | - | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Voltage - Supply | 0V~5.5V;0V~5.4V | |
| Number of Circuits | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Provides bidirectional voltage translation with no direction pin
- Less than 1.5 ns maximum propagation delay
- Allows voltage level translation between:
- 1.0 Vref(A) and 1.8 V, 2.5 V, 3.3 V or 5 Vref(B)
- 1.2 V Vref(A) and 1.8 V, 2.5 V, 3.3 V or 5 V Vref(B)
- 1.8 Vref(A) and 3.3 V or 5 V Vref(B)
- 2.5 Vref(A) and 5 Vref(B)
- 3.3 Vref(A) and 5 Vref(B)
- Low 3.5 Ω ON-state connection between input and output ports provides less signal distortion
- 5 V tolerant I/O ports to support mixed-mode signal operation
- High-impedance An and Bn pins for EN = LOW
- Lock-up free operation
- Flow through pinout for ease of printed-circuit board trace routing
- ESD protection exceeds 4 kV HBM per JESD22-A114 and 1000 V CDM per JESD22-C101
Applications
AI Translation
- The NVT2001/02 can be used in level translation applications for interfacing devices or systems operating at different interface voltages with one another.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

