NXP NTB0102GT,115
| Manufacturer | |
| MPN | NTB0102GT,115 |
| LCSC Part # | C5190552 |
| Packaging | XSON-8(1x2) |
| Customer # | |
| Key Attributes | 100Mbps 1 2 XSON-8(1x2) Translators, Level Shifters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | NXP | |
| Packaging | XSON-8(1x2) | |
| output type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 100Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Power-off protection | |
| Voltage - Supply | 1.2V~3.6V;1.65V~5.5V | |
| Number of Circuits | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 54
54 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9885 | $ 0.99 |
| 10+ | $ 0.7998 | $ 8.00 |
| 30+ | $ 0.7047 | $ 21.14 |
| 100+ | $ 0.6112 | $ 61.12 |
| 500+ | $ 0.5547 | $ 277.35 |
| 1,000+ | $ 0.5273 | $ 527.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | NXP | |
| Packaging | XSON-8(1x2) | |
| output type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 100Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Power-off protection | |
| Voltage - Supply | 1.2V~3.6V;1.65V~5.5V | |
| Number of Circuits | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C5190552 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



