LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL MF01WFF620KA10 product image
Images for reference only

UNI-ROYAL MF01WFF620KA10RoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
MF01WFF620KA10
LCSC Part #
C51904895
Packaging
Through Hole,D4.5xL11.5mm
Customer #
Key Attributes
6.2Ω 1W Metal Film Resistor ±50ppm/℃ ±1% Through Hole,D4.5xL11.5mm Through Hole Resistors RoHS
Datasheetpdf iconUNI-ROYAL MF01WFF620KA10
In-Stock: 3,350
3,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0438$ 0.44
100+$ 0.0352$ 3.52
300+$ 0.0309$ 9.27
1,000+$ 0.0277$ 27.70
5,000+$ 0.0251$ 125.50
10,000+$ 0.0238$ 238.00
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerUNI-ROYAL
PackagingThrough Hole,D4.5xL11.5mm
Resistance6.2Ω
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece