Ckmtw R-RJ45R08P-A406
| Manufacturer | CkmtwAsian Brands |
| MPN | R-RJ45R08P-A406 |
| LCSC Part # | C51904496 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RJ45 Jack Unshielded 4 Right Angle Non-LED Through Hole Modular/Ethernet Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole | |
| Connector Type | RJ45 Jack | |
| Shielding | Unshielded | |
| Number of Ports | 4 | |
| Mounting Type | Right Angle | |
| LED | Non-LED | |
| Supplementary Features | Harpoon Contact (Plastic) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5379 | $ 0.54 |
| 10+ | $ 0.4297 | $ 4.30 |
| 40+ | $ 0.3764 | $ 15.06 |
| 80+ | $ 0.3231 | $ 25.85 |
| 480+ | $ 0.2908 | $ 139.58 |
| 1,000+ | $ 0.2746 | $ 274.60 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole | |
| Connector Type | RJ45 Jack | |
| Shielding | Unshielded | |
| Number of Ports | 4 | |
| Mounting Type | Right Angle | |
| LED | Non-LED | |
| Supplementary Features | Harpoon Contact (Plastic) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



