JIERR ERG63V47M6X12
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | ERG63V47M6X12 |
| LCSC Part # | C51904475 |
| Package | Through Hole,D6.3xL12mm |
| Customer # | |
| Description | 63V ±20% 47uF 800mΩ@100KHz Through Hole,D6.3xL12mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Package | Through Hole,D6.3xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
9,240
9,240
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0291 $ 0.0277 | $ 0.28 |
100+ | $ 0.0256 $ 0.0244 | $ 2.44 |
300+ | $ 0.0239 $ 0.0228 | $ 6.84 |
1,000+ | $ 0.0225 $ 0.0214 | $ 21.40 |
5,000+ | $ 0.0215 $ 0.0205 | $ 102.50 |
10,000+ | $ 0.021 $ 0.0200 | $ 200.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$