MagnaChip Semicon MMQ60R078RFTH
| Manufacturer | |
| Mfr. Part # | MMQ60R078RFTH |
| LCSC Part # | C51902184 |
| Package | TO-247 |
| Customer # | |
| Description | 600V 66mΩ@10V 266W TO-247 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MagnaChip Semicon | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
155
155
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.519 | $ 2.52 |
10+ | $ 2.1154 | $ 21.15 |
30+ | $ 1.8632 | $ 55.90 |
90+ | $ 1.6047 | $ 144.42 |
450+ | $ 1.4865 | $ 668.93 |
900+ | $ 1.4361 | $ 1292.49 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$