LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC MM3Z5V6-TD product image
Images for reference only

TDSEMIC MM3Z5V6-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
MM3Z5V6-TD
LCSC Part #
C51902115
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 5.6V 300mW SOD-323
Datasheetpdf iconTDSEMIC MM3Z5V6-TD
In-Stock: 2,350
2,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0151$ 0.76
500+$ 0.0118$ 5.90
3,000+$ 0.0099$ 29.70
6,000+$ 0.0088$ 52.80
24,000+$ 0.0079$ 189.60
51,000+$ 0.0074$ 377.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTDSEMIC
PackagingSOD-323
Tolerance±2%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA@2.5V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.49V~5.71V
Zener Voltage(Nom)5.6V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300mW max.
  • Wide Zener reverse voltage range: 2.0V~75V.
  • Small plastic package for SMT design.
  • Tolerance approximately ±2%.