Mysentech DS18B20U-15(MY)
| Manufacturer |
Mysentech
Asian Brands |
| Mfr. Part # | DS18B20U-15(MY) |
| LCSC Part # | C51901993 |
| Package | MSOP-8 |
| Customer # | |
| Description | -55℃~+125℃ Single-bus ±0.5℃ 1.8V~5.5V MSOP-8 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Mysentech | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,527 
2,527
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4452 | $ 0.45 |
10+ | $ 0.3525 | $ 3.53 |
30+ | $ 0.3123 | $ 9.37 |
100+ | $ 0.2628 | $ 26.28 |
500+ | $ 0.2397 | $ 119.85 |
1,000+ | $ 0.2273 | $ 227.30 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$