Guangdong Hottech BZX84C9V1
| Manufacturer |
Guangdong Hottech
Asian Brands |
| MPN | BZX84C9V1 |
| LCSC Part # | C5190199 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 9.1V 350mW SOT-23 |
| Description | Zener Diode 9.1V 350mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
254,400
254,400
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0101 $ 0.0096 | $ 0.48 |
500+ | $ 0.0088 $ 0.0084 | $ 4.20 |
3,000+ | $ 0.0077 $ 0.0074 | $ 22.20 |
6,000+ | $ 0.0073 $ 0.0070 | $ 42.00 |
24,000+ | $ 0.0069 $ 0.0066 | $ 158.40 |
51,000+ | $ 0.0067 $ 0.0064 | $ 326.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$