Images are for reference only
EDA Models

GUOCONN 1.0-B-4PW-TL

Manufacturer
GUOCONN
Asian Brands
Mfr. Part #
1.0-B-4PW-TL
LCSC Part #
C51901805
Package
Through Hole,Right Angle,P=1mm(Staggered Pins)
Customer #
Description
-25℃~+85℃ Non-Latching 4P 1mm Double-Sided Contacts, Top and Bottom Entry Right Angle Through Hole,Right Angle,P=1mm(Staggered Pins) FFC, FPC (Flat Flexible) Connector Housings RoHS
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
Manufacturer GUOCONN
Package Through Hole,Right Angle,P=1mm(Staggered Pins)
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
EDA Models

Additional Information

Type Details
Minimum 12
Multiple 12
Standard Packaging 96
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 960
960 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
12+
$ 0.0323 $ 0.0307 $ 0.37
120+
$ 0.0316 $ 0.0301 $ 3.61
384+
$ 0.0312 $ 0.0297 $ 11.40
960+
$ 0.0307 $ 0.0292 $ 28.03
Standard Packaging 96/Full Tube
Better price for more quantity?
$