Yongyu Photoelectric GT-IRB3216L-020D-0940-A02-PP-1.0
| Manufacturer | Yongyu PhotoelectricAsian Brands |
| MPN | GT-IRB3216L-020D-0940-A02-PP-1.0 |
| LCSC Part # | C51901760 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 5V 20mA 1.2V~1.5V 945nm 30mW SMD LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Yongyu Photoelectric | |
| Packaging | SMD | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 20mA | |
| Half wave width | 30nm | |
| Voltage - Forward(Vf) | 1.2V~1.5V | |
| Wavelength - Dominant | 945nm | |
| Viewing Angle | 20° | |
| Pd - Power Dissipation | 30mW | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Dimensions: 3.2×1.6×2.65mm. Color: infrared. Lens: clear dome. Compliant with EIA standard packaging specifications. RoHS-compliant eco-friendly product. Compatible with automatic pick-and-place machines. Compatible with infrared reflow soldering process.
In-Stock: 1,880
1,880 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0431 | $ 0.43 |
| 100+ | $ 0.0338 | $ 3.38 |
| 300+ | $ 0.0292 | $ 8.76 |
| 2,000+ | $ 0.0257 | $ 51.40 |
| 4,000+ | $ 0.0229 | $ 91.60 |
| 10,000+ | $ 0.0215 | $ 215.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Yongyu Photoelectric | |
| Packaging | SMD | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 20mA | |
| Half wave width | 30nm | |
| Voltage - Forward(Vf) | 1.2V~1.5V | |
| Wavelength - Dominant | 945nm | |
| Viewing Angle | 20° | |
| Pd - Power Dissipation | 30mW | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Dimensions: 3.2×1.6×2.65mm. Color: infrared. Lens: clear dome. Compliant with EIA standard packaging specifications. RoHS-compliant eco-friendly product. Compatible with automatic pick-and-place machines. Compatible with infrared reflow soldering process.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



