LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Guangdong Hottech BZT52C12S product image
  • BZT52C12S thumbnail 1
  • BZT52C12S thumbnail 2
  • BZT52C12S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Guangdong Hottech BZT52C12SRoHS

Manufacturer
Guangdong HottechAsian Brands
MPN
BZT52C12S
LCSC Part #
C5190176
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 12V 200mW SOD-323
Datasheetpdf iconGuangdong Hottech BZT52C12S
In-Stock: 1,300
1,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.014$ 0.0133$ 0.67
500+$ 0.011$ 0.0105$ 5.25
3,000+$ 0.009$ 0.0086$ 25.80
6,000+$ 0.008$ 0.0076$ 45.60
24,000+$ 0.0071$ 0.0068$ 163.20
51,000+$ 0.0067$ 0.0064$ 326.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerGuangdong Hottech
PackagingSOD-323
Tolerance±5%
Pd - Power Dissipation200mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)25Ω
Diode Configuration1 Independent
Zener Voltage(Range)11.4V~12.7V
Zener Voltage(Nom)12V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece