SAE 1MMF10TSS07F3302D
| Manufacturer |
SAE
Asian Brands |
| Mfr. Part # | 1MMF10TSS07F3302D |
| LCSC Part # | C51901690 |
| Package | MELF-0207 |
| Customer # | |
| Description | 1W 350V Thick Film Resistor ±1% MELF-0207 Chip Resistor - Surface Mount RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SAE | |
| Package | MELF-0207 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,000 
2,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0573 | $ 0.57 |
100+ | $ 0.0461 | $ 4.61 |
300+ | $ 0.0405 | $ 12.15 |
2,000+ | $ 0.0363 | $ 72.60 |
4,000+ | $ 0.033 | $ 132.00 |
10,000+ | $ 0.0313 | $ 313.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$