LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GUOCONN 1.0K-FX-19PWB-RL product image
  • 1.0K-FX-19PWB-RL thumbnail 1
  • 1.0K-FX-19PWB-RL thumbnail 2
  • 1.0K-FX-19PWB-RL thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

GUOCONN 1.0K-FX-19PWB-RLRoHS

Manufacturer
GUOCONNAsian Brands
MPN
1.0K-FX-19PWB-RL
LCSC Part #
C51901523
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
Slide Lock -25℃~+85℃ 19P 1mm Bottom Contact Surface Mount, Right Angle SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconGUOCONN 1.0K-FX-19PWB-RL
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerGUOCONN
PackagingSMD,P=1mm,Surface Mount,Right Angle
Locking FeatureSlide Lock
Operating Temperature-25℃~+85℃
Number of Contacts19P
Pitch1mm
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece
In-Stock: 1,500
1,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1059$ 0.53
50+$ 0.0842$ 4.21
150+$ 0.0734$ 11.01
1,500+$ 0.0653$ 97.95
3,000+$ 0.0588$ 176.40
4,500+$ 0.0556$ 250.20
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.