LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
GUOCONN 0.5K-DX-12PWB-RW product image
  • 0.5K-DX-12PWB-RW thumbnail 1
  • 0.5K-DX-12PWB-RW thumbnail 2
  • 0.5K-DX-12PWB-RW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GUOCONN 0.5K-DX-12PWB-RWRoHS

Manufacturer
GUOCONNAsian Brands
MPN
0.5K-DX-12PWB-RW
LCSC Part #
C51901313
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
Hinged Lid -25℃~+85℃ 12P 0.5mm Bottom Contact Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconGUOCONN 0.5K-DX-12PWB-RW
Custom CablesMOQ 1pc
In-Stock: 21,510
21,510 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0926$ 0.0880$ 0.44
50+$ 0.0737$ 0.0701$ 3.51
150+$ 0.0642$ 0.0610$ 9.15
500+$ 0.0571$ 0.0543$ 27.15
2,000+$ 0.0514$ 0.0489$ 97.80
4,000+$ 0.0486$ 0.0462$ 184.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerGUOCONN
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureHinged Lid
Operating Temperature-25℃~+85℃
Number of Contacts12P
Pitch0.5mm
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.