LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GUOCONN 0.5K-A-8PB-RXW product image
  • 0.5K-A-8PB-RXW thumbnail 1
  • 0.5K-A-8PB-RXW thumbnail 2
  • 0.5K-A-8PB-RXW thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

GUOCONN 0.5K-A-8PB-RXWRoHS

Manufacturer
GUOCONNAsian Brands
MPN
0.5K-A-8PB-RXW
LCSC Part #
C51901156
Packaging
SMD,P=0.5mm(Staggered Pins)
Customer #
Key Attributes
Slide Lock -25℃~+85℃ 8P 0.5mm Single-side Contact/Vertical Surface Mount,Vertical SMD,P=0.5mm(Staggered Pins) FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconGUOCONN 0.5K-A-8PB-RXW
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerGUOCONN
PackagingSMD,P=0.5mm(Staggered Pins)
Locking FeatureSlide Lock
Operating Temperature-25℃~+85℃
Number of Contacts8P
Pitch0.5mm
Contact TypeSingle-side Contact/Vertical
Mounting TypeSurface Mount,Vertical
FFC, FCB Thickness0.3mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece
In-Stock: 21,550
21,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0842$ 0.42
50+$ 0.067$ 3.35
150+$ 0.0584$ 8.76
1,000+$ 0.0519$ 51.90
2,000+$ 0.0467$ 93.40
5,000+$ 0.0442$ 221.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.