Cable Assembly Rectangular L300mm Double End Same Direction
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X9396T-PSN-A20RYYB-L300-X9396T-F |
| LCSC Part # | C5190112 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.96mm Rectangular Cable Assemblies RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| CopperContent | - | |
| NumberOfTerminals(PCS) | - | |
| NumberOfWires(PCS) | - | |
| ConnectorSystem | - | |
| NumberOfAdhesiveShells(PCS) | - | |
| WireRod | UL1007 20AWG | |
| Centerline(Pitch) | - | |
| Conductor diameter | - | |
| Category | - | |
| ThreadLength | 30cm | |
| temperature range | - | |
| Suggested warranty period | - | |
| specifications | - | |
| Actual warranty period | - | |
| Wire gauge | 20AWG | |
| Conduction resistance | - | |
| Buckle | - | |
| Wire spacing | - | |
| contact | - | |
| WireDiameter(mm) | - | |
| WithstandVoltage | -;- | |
| Digit | - | |
| InsulationResistance | -;- | |
| Number Of Poles | - | |
| ContactResistance | - | |
| RatedCurrent | - | |
| RatedVoltage | - | |
| impedance | - | |
| gain | - | |
| frequency | - | |
| RF series | - | |
| material quality | - | |
| Maximum current | - | |
| Number of ports | - | |
| Maximum voltage | - | |
| Insulation strength | - | |
| Pitch | 3.96mm | |
| Number of stitches | 4P | |
| ProductUsage | - | |
| Wire diameter | - | |
| ProductLineGauge | - | |
| attachment | 2 plastic shells, 8 terminals | |
| WorkingTemperature | - | |
| Connection mode | Double-ended same direction | |
| Number of connected ends | Double-ended | |
| type | Terminal wire | |
| Line number | 4.0 | |
| Interface type | - | |
| Tail processing | - | |
| Pin count | - | |
| Standing Poppy | - | |
| Applicable wire range | - | |
| Material thickness | - | |
| Insert thickness | - | |
| Wiring Method | - | |
| CoreWireGauge | - | |
| ApplicableSubstrateThickness | - | |
| Color | Red, yellow, black | |
| size | - | |
| material | - | |
| Length | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 449
449 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.733$ 0.6964 | $ 0.70 |
| 10+ | $ 0.6618$ 0.6288 | $ 6.29 |
| 200+ | $ 0.551$ 0.5235 | $ 104.70 |
| 800+ | $ 0.5288$ 0.5024 | $ 401.92 |
Standard Packaging800/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |

