XINGLIGHT XL-IRM0038T
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-IRM0038T |
| LCSC Part # | C51900951 |
| Package | Through Hole |
| Customer # | |
| Description | 37.9kHz 12m 300uA 2.7V~5.5V Through Hole Photo Detectors - Remote Receiver RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | XINGLIGHT | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
280
280
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2838 $ 0.2697 | $ 1.35 |
50+ | $ 0.2225 $ 0.2114 | $ 10.57 |
150+ | $ 0.1962 $ 0.1864 | $ 27.96 |
500+ | $ 0.1634 $ 0.1553 | $ 77.65 |
2,500+ | $ 0.1488 $ 0.1414 | $ 353.50 |
5,000+ | $ 0.14 $ 0.1330 | $ 665.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$