LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
baocheng BZT52C3V3S product image
  • BZT52C3V3S thumbnail 1
  • BZT52C3V3S thumbnail 2
  • BZT52C3V3S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

baocheng BZT52C3V3SRoHS

Manufacturer
baochengAsian Brands
MPN
BZT52C3V3S
LCSC Part #
C51898319
Packaging
SOD-323
Customer #
Key Attributes
200mW 1 Independent 3.1V~3.5V 3.3V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconbaocheng BZT52C3V3S
In-Stock: 30,650
30,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0154$ 0.0147$ 0.74
500+$ 0.0119$ 0.0114$ 5.70
3,000+$ 0.01$ 0.0095$ 28.50
6,000+$ 0.0088$ 0.0084$ 50.40
24,000+$ 0.0078$ 0.0075$ 180.00
51,000+$ 0.0072$ 0.0069$ 351.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufacturerbaocheng
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)95Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.1V~3.5V
Zener Voltage(Nom)3.3V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • 200mW power dissipation on ceramic PCB
  • General purpose, medium current
  • Ideal for automated assembly processes
  • Available in lead-free version