LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Liansheng 1010100238 product image
Images for reference only

Liansheng 1010100238RoHS

Manufacturer
LianshengAsian Brands
MPN
1010100238
LCSC Part #
C51897890
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
CONN HEADER 10POS 1.27mm DUAL ROW TH
Datasheetpdf iconLiansheng 1010100238
Custom CablesMOQ 1pc
In-Stock: 4,860
4,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.049$ 0.49
100+$ 0.0387$ 3.87
300+$ 0.0335$ 10.05
1,000+$ 0.0296$ 29.60
5,000+$ 0.0265$ 132.50
10,000+$ 0.025$ 250.00
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerLiansheng
PackagingThrough Hole,P=1.27mm
Circluar Pins/Square PinsPin Header
Number of Rows2
Mounting TypeThrough Hole
Insulation Height1.5mm
Length of Mating Pin3.8mm
Operating Temperature-40℃~+125℃
Number of PINs10P
Pitch1.27mm
Current Rating1A
Row Spacing1.27mm
Pin Structure2x5P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.