LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
JSMSEMI LM321MFX-JSM product image
  • LM321MFX-JSM thumbnail 1
  • LM321MFX-JSM thumbnail 2
  • LM321MFX-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI LM321MFX-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
LM321MFX-JSM
LCSC Part #
C5189726
Packaging
SOT-23-5
Customer #
Key Attributes
Low-power single operational amplifier
Datasheetpdf iconJSMSEMI LM321MFX-JSM
In-Stock: 46,580
46,580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0397$ 0.0358$ 0.72
200+$ 0.0316$ 0.0285$ 5.70
600+$ 0.0276$ 0.0249$ 14.94
3,000+$ 0.0227$ 0.0205$ 61.50
9,000+$ 0.0203$ 0.0183$ 164.70
21,000+$ 0.019$ 0.0171$ 359.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerJSMSEMI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage5mV
Slew Rate400V/ms
Input Offset Current(Ios)3nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature0℃~+70℃
Ib - Input Bias Current250nA
Common Mode Rejection Ratio(CMRR)90dB
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)24V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current430uA
Gain Bandwidth Product-
Input Voltage Noise Density-
Dual Supply-12V~12V
Rail to Rail-
Single Supply5V~24V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LM321MFX delivers performance and economy for low-power systems. With a high unity-gain bandwidth and a guaranteed slew rate of 0.4 V/μs, quiescent current is only 430 μA/amplifier (5V). The input common-mode range includes ground, enabling the device to operate in both single-supply and dual-supply applications. It is also capable of comfortably driving large capacitive loads. The LM321MFX is available in a SOT23-5 package. Overall, the LM321MFX is a low-power, wide supply range performance op-amp that can be designed into a wide variety of applications at an economical price without sacrificing valuable board space.

Features

AI Translation
  • Gain-bandwidth product
  • Low quiescent current
  • Low input bias current
  • Wide supply voltage range
  • Stable with high capacitive loads

Applications

AI Translation
  • Charger
  • Power Supply
  • Industrial: Control, Instrumentation
  • Desktop
  • Communication Infrastructure