LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata XRCGB32M000F1S1LR0 product image
  • XRCGB32M000F1S1LR0 thumbnail 1
  • XRCGB32M000F1S1LR0 thumbnail 2
  • XRCGB32M000F1S1LR0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata XRCGB32M000F1S1LR0RoHS

Manufacturer
MPN
XRCGB32M000F1S1LR0
LCSC Part #
C5189493
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 32MHz ±10ppm 7pF 50Ω SMD2016-4P
Datasheetpdf iconmuRata XRCGB32M000F1S1LR0
In-Stock: 89
89 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3478$ 0.35
10+$ 0.3397$ 3.40
30+$ 0.3333$ 10.00
100+$ 0.3285$ 32.85
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturermuRata
PackagingSMD2016-4P
Frequency Stability±10ppm
Operating Temperature-30℃~+85℃
Load Capacitance7pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)50Ω
Frequency32MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece