santo 0488-39
| Manufacturer | santoAsian Brands |
| MPN | 0488-39 |
| LCSC Part # | C5189286 |
| Packaging | - |
| Customer # | |
| Key Attributes | Packing Ropes RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Material Handling/Shipping and Packaging Products/Packing Ropes | |
| Manufacturer | santo | |
| Packaging | - | |
| material quality | PP | |
| width | 80mm | |
| colour | Green | |
| length | 100mm | |
| use | Labeling classification, cable organization | |
| Operating temperature | -;- | |
| Feature | Self-locking, High Toughness | |
| Design characteristic | With logo plate |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Box |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.7539 | $ 5.75 |
Standard Packaging5/Full | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Material Handling/Shipping and Packaging Products/Packing Ropes | |
| Manufacturer | santo | |
| Packaging | - | |
| material quality | PP | |
| width | 80mm | |
| colour | Green | |
| length | 100mm | |
| use | Labeling classification, cable organization | |
| Operating temperature | -;- | |
| Feature | Self-locking, High Toughness | |
| Design characteristic | With logo plate |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Box |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

