CND-tek YX-A11-R430880-RT0870
| Manufacturer | CND-tekAsian Brands |
| MPN | YX-A11-R430880-RT0870 |
| LCSC Part # | C51892757 |
| Packaging | - |
| Customer # | |
| Key Attributes | Receiver 8.3uH 70mΩ ±5% Wireless Charging Coils RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Packaging | - | |
| Function | Receiver | |
| Inductance | 8.3uH | |
| DC Resistance(DCR) | 70mΩ | |
| Number of Coils | Single Coil, Single Layer | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Packaging | - | |
| Function | Receiver | |
| Inductance | 8.3uH |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 70mΩ | |
| Number of Coils | Single Coil, Single Layer | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
In-Stock: 489
489 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8468 | $ 0.85 |
| 10+ | $ 0.6797 | $ 6.80 |
| 30+ | $ 0.597 | $ 17.91 |
| 250+ | $ 0.5143 | $ 128.58 |
| 500+ | $ 0.464 | $ 232.00 |
| 1,000+ | $ 0.438 | $ 438.00 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Packaging | - | |
| Function | Receiver | |
| Inductance | 8.3uH | |
| DC Resistance(DCR) | 70mΩ | |
| Number of Coils | Single Coil, Single Layer | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Packaging | - | |
| Function | Receiver | |
| Inductance | 8.3uH |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 70mΩ | |
| Number of Coils | Single Coil, Single Layer | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



