LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CND-tek WCM2012F2SF-102SN H product image
  • WCM2012F2SF-102SN H thumbnail 1
  • WCM2012F2SF-102SN H thumbnail 2
  • WCM2012F2SF-102SN H thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

CND-tek WCM2012F2SF-102SN HRoHS

Manufacturer
CND-tekAsian Brands
MPN
WCM2012F2SF-102SN H
LCSC Part #
C51892730
Packaging
SMD-4P,2x1.2mm
Customer #
Key Attributes
880mΩ SMD-4P,2x1.2mm Common Mode Chokes RoHS
Datasheetpdf iconCND-tek WCM2012F2SF-102SN H

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerCND-tek
PackagingSMD-4P,2x1.2mm
Inductance @ Frequency-
DC Resistance(DCR)880mΩ
Insulation Resistance(IR)10MΩ
Voltage Rating (AC)-
Number of Lines-
Voltage Rating50V
Voltage Withstand125V
Impedance @ Frequency750Ω@100MHz;1kΩ@100MHz
Current Rating300mA
Operating Temperature-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece
In-Stock: 1,920
1,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0371$ 0.74
200+$ 0.0288$ 5.76
600+$ 0.0243$ 14.58
2,000+$ 0.0215$ 43.00
10,000+$ 0.0191$ 191.00
20,000+$ 0.0178$ 356.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$