MagnaChip Semicon MDU1721VRH
| Manufacturer | |
| MPN | MDU1721VRH |
| LCSC Part # | C51891808 |
| Packaging | PDFN56 |
| Customer # | |
| Key Attributes | 40V 204.1A 3V 96.2W 1.1mΩ@10V 1 N-channel N-Channel PDFN56 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MagnaChip Semicon | |
| Packaging | PDFN56 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 200pF | |
| Current - Continuous Drain(Id) | 204.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 96.2W | |
| RDS(on) | 1.1mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.85nF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.45nF | |
| Gate Charge(Qg) | 113.8nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MDU1721VRH utilizes advanced Magnachip MOSFET technology, featuring low on-resistance, fast switching performance, and outstanding quality. MDU1721VRH is suitable for server synchronous rectification and general-purpose applications.
Features
AI Translation
- Drain-source voltage (VDS) = 40 V
- Drain current (ID) = 100 A at VGS = 10 V
- On-resistance (RDS(ON)) < 1.4 mΩ at VGS = 10 V
- 100% tested for unclamped inductive load (UIS)
- 100% tested for gate resistance (Rg)
- PDFN56 package
Applications
AI Translation
- Server synchronous rectification
- General-purpose applications
In-Stock: 174
174 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6717 | $ 0.67 |
| 10+ | $ 0.5377 | $ 5.38 |
| 30+ | $ 0.4707 | $ 14.12 |
| 100+ | $ 0.4037 | $ 40.37 |
| 500+ | $ 0.3638 | $ 181.90 |
| 1,000+ | $ 0.3431 | $ 343.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MagnaChip Semicon | |
| Packaging | PDFN56 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 200pF | |
| Current - Continuous Drain(Id) | 204.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 96.2W | |
| RDS(on) | 1.1mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.85nF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.45nF | |
| Gate Charge(Qg) | 113.8nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MDU1721VRH utilizes advanced Magnachip MOSFET technology, featuring low on-resistance, fast switching performance, and outstanding quality. MDU1721VRH is suitable for server synchronous rectification and general-purpose applications.
Features
AI Translation
- Drain-source voltage (VDS) = 40 V
- Drain current (ID) = 100 A at VGS = 10 V
- On-resistance (RDS(ON)) < 1.4 mΩ at VGS = 10 V
- 100% tested for unclamped inductive load (UIS)
- 100% tested for gate resistance (Rg)
- PDFN56 package
Applications
AI Translation
- Server synchronous rectification
- General-purpose applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
