EBYTE E104-BT5032A
| Manufacturer | EBYTEAsian Brands |
| MPN | E104-BT5032A |
| LCSC Part # | C518912 |
| Packaging | SMD,16x11.5mm |
| Customer # | |
| Key Attributes | BLE 5.0 Low-Power Bluetooth to Serial Port Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Packaging | SMD,16x11.5mm | |
| Output Power(Max) | 3.8dBm | |
| Voltage - Supply | 3.3V | |
| Utilized IC / Part | nRF52832 Chip | |
| Sensitivity | -96dBm | |
| Wireless Standard | Bluetooth 5.0 | |
| Communication Distance | 70m | |
| Receive Current | 13mA | |
| Features | - | |
| Current Of Transmitting | 13mA | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- nRF52832 BLE5.0 low-power Bluetooth-to-UART module
In-Stock: 194
194 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.7194 | $ 5.72 |
| 10+ | $ 4.9192 | $ 49.19 |
| 30+ | $ 4.0851 | $ 122.55 |
| 100+ | $ 3.6761 | $ 367.61 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Packaging | SMD,16x11.5mm | |
| Output Power(Max) | 3.8dBm | |
| Voltage - Supply | 3.3V | |
| Utilized IC / Part | nRF52832 Chip | |
| Sensitivity | -96dBm | |
| Wireless Standard | Bluetooth 5.0 | |
| Communication Distance | 70m | |
| Receive Current | 13mA | |
| Features | - | |
| Current Of Transmitting | 13mA | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- nRF52832 BLE5.0 low-power Bluetooth-to-UART module
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



