EBYTE E22-400T30D
| Manufacturer | EBYTEAsian Brands |
| MPN | E22-400T30D |
| LCSC Part # | C518906 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 433/470MHz 1W LoRa Wireless Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Packaging | Through Hole | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Power | 30dBm | |
| Antenna Type | SMA Connector | |
| Sensitivity | -147dBm | |
| Communication Distance | 10km | |
| Modulation System | LoRa | |
| Receive Current | 14mA | |
| Features | Channel activity detection (CAD) | |
| Interface | UART | |
| Current Of Transmitting | 515mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
E22-xxxT30x is a new-generation LoRa wireless data transmission module. This series of (UART) modules is developed based on SEMTECH high-performance RF chips. The transmit power is 22dBm, supporting multiple transmission modes. Operating frequency bands are 230MHz, 400MHz, and 900MHz. It adopts LoRa spread spectrum technology with TTL level output, compatible with 3.3V IO port voltage. The E22-xxxT30x employs new-generation LoRa spread spectrum technology with lower power consumption and a smaller form factor. It supports air wake-up, over-the-air configuration, carrier sensing, automatic relay, communication key, and other features. It also supports packet length configuration and offers customized development services.
Features
- Next-generation LoRa spread spectrum technology
- Ultra-low power consumption and compact form factor
- Supports air wake-up, over-the-air configuration, carrier sense, auto-relay, and communication key features
- Configurable packet length settings with custom development services available
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.6581 | $ 10.66 |
| 10+ | $ 10.3871 | $ 103.87 |
Standard Packaging25/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Packaging | Through Hole | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Power | 30dBm | |
| Antenna Type | SMA Connector | |
| Sensitivity | -147dBm | |
| Communication Distance | 10km | |
| Modulation System | LoRa | |
| Receive Current | 14mA | |
| Features | Channel activity detection (CAD) | |
| Interface | UART | |
| Current Of Transmitting | 515mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
E22-xxxT30x is a new-generation LoRa wireless data transmission module. This series of (UART) modules is developed based on SEMTECH high-performance RF chips. The transmit power is 22dBm, supporting multiple transmission modes. Operating frequency bands are 230MHz, 400MHz, and 900MHz. It adopts LoRa spread spectrum technology with TTL level output, compatible with 3.3V IO port voltage. The E22-xxxT30x employs new-generation LoRa spread spectrum technology with lower power consumption and a smaller form factor. It supports air wake-up, over-the-air configuration, carrier sensing, automatic relay, communication key, and other features. It also supports packet length configuration and offers customized development services.
Features
- Next-generation LoRa spread spectrum technology
- Ultra-low power consumption and compact form factor
- Supports air wake-up, over-the-air configuration, carrier sense, auto-relay, and communication key features
- Configurable packet length settings with custom development services available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



