RICHTEK RT6230AHGQUF
| Manufacturer | RICHTEKAsian Brands |
| MPN | RT6230AHGQUF |
| LCSC Part # | C5189039 |
| Packaging | UQFN-16L(3x3) |
| Customer # | |
| Key Attributes | Step-down type 500kHz Adjustable 6A 6V~23V UQFN-16L(3x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | UQFN-16L(3x3) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 500kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Protection latch;Operating status indication;Overcurrent Protection;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 6A | |
| Voltage - Supply | 6V~23V | |
| Quiescent Current | 100uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The RT6230 is a synchronous Buck converter with Advanced Constant On-Time (ACOT® ) mode control, which provides a very fast transient response with no external compensators. The RT6230 operates from 6V to 23V input voltage, and provides complete protection functions including over-current protection (OCP), under-voltage protection (UVP) and over-voltage protection (OVP). This IC also provides a 1.5ms internal soft-start function and an open-drain power good indicator.
Features
AI Translation
- 6V to 23V Input Voltage Range
- Adjustable from 5V to 12V Output Range
- 500kHz Switching Frequency
- ACOT® Mode Performs Fast Transient Response
- Integrated MOSFETs
- 31mΩ of High-Side MOSFET
- 20mΩ of Low-Side MOSFET
- Supports MLCC Output Capacitors
- Internal Soft-Start (1.5ms typ)
- Built-in OVP/UVP/OCP
- Power Good Indicator
- Thermal Shutdown
Applications
AI Translation
- Laptop Computers
- Tablet PCs
- Networking Systems
- Servers
- Personal Video Recorders
- Flat Panel Television and Monitors
- Distributed Power Systems
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8946 | $ 1.89 |
| 10+ | $ 1.8459 | $ 18.46 |
| 30+ | $ 1.8134 | $ 54.40 |
| 100+ | $ 1.7809 | $ 178.09 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

