LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3306F-1-203 product image
  • 3306F-1-203 thumbnail 1
  • 3306F-1-203 thumbnail 2
  • 3306F-1-203 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS 3306F-1-203RoHS

Manufacturer
MPN
3306F-1-203
LCSC Part #
C5189030
Packaging
Through Hole-3P,8.1x6.8mm
Customer #
Key Attributes
POT 20kΩ 200mW Through Hole-3P,8.1x6.8mm
Datasheetpdf iconBOURNS 3306F-1-203
In-Stock: 106
106 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3371$ 0.34
10+$ 0.3295$ 3.30
30+$ 0.3249$ 9.75
100+$ 0.3203$ 32.03
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
PackagingThrough Hole-3P,8.1x6.8mm
Tolerance±25%
Temperature Coefficient±250ppm/℃
Power(Watts)200mW
Number of Turns1
Resistance20kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece