LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2010F21302G product image
  • CR2010F21302G thumbnail 1
  • CR2010F21302G thumbnail 2
  • CR2010F21302G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2010F21302GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2010F21302G
LCSC Part #
C5189027
Packaging
2010
Customer #
Key Attributes
RES 13kΩ ±1% 750mW 2010
Datasheetpdf iconLIZ CR2010F21302G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0212$ 0.42
200+$ 0.0168$ 3.36
600+$ 0.0144$ 8.64
4,000+$ 0.0124$ 49.60
8,000+$ 0.0111$ 88.80
20,000+$ 0.0104$ 208.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2010
Power(Watts)750mW
Resistance13kΩ
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece